Texas Instruments PCM3003E/2K

Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3003E/2K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages18 years ago
Datasheet5 pages27 years ago

HQonline

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
-45.29%

CAD Models

Download Texas Instruments PCM3003E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.155
$ 9.313
Stock
508,870
320,137
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
24
24
Resolution
2.5 B
2.5 B
Interface
-
-
Number of A/D Converters
1
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsPCM3002EG
Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP
Texas InstrumentsPCM3006T/2K
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP T/R
Texas InstrumentsPCM3500E
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
ADC, 2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Pin SSOP-20 SMD 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM3003E/2K provided by its distributors.

Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP T/R
Audio CODEC IC; Resolution:20 Bits; No. of ADC/DAC:2 / 2; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.6V; Analog Voltage Min:2.4V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3003E-2K