Texas Instruments TLC320AD77CDB

Tube EAR99 Obsolete Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 208.397344mg 160mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AD77CDB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages25 years ago

Augswan

Jameco (USA)

iiiC

DigiKey

CAD Models

Download Texas Instruments TLC320AD77CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCM3010DB
Tube EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 220.105698mg 190mW
Texas InstrumentsPCM3010DBG4
Tube e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 220.105698mg 190mW
Texas InstrumentsPCM3002E
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Cirrus LogicCS4220-KSZ
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
Cirrus LogicCS4221-KS
RoHS Compliant CMOS GULL WING I2C SPI Serial codec -10C 48ksps 60mA 0.65mm
Cirrus LogicCS4228A-KSZ
General Purpose Audio Codec 2ADC / 6DAC Ch 28-Pin SSOP

Descriptions

Descriptions of Texas Instruments TLC320AD77CDB provided by its distributors.

Tube EAR99 Obsolete Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 208.397344mg 160mW
TEXAS INSTRUMENTS TLC320AD77CDB Audio Codec, Stereo, 2, 2, 0 C, 70 C, 96 kSPS
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP Tube
IC, CODEC, STEREO AUDIO, SMD; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:2; No. of Output Channels:2; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:100dB; Sampling Rate:96kSPS; Interface Type:Serial; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:SSOP; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); ADC / DAC Type:Stereo Audio; Base Number:320; IC Temperature Range:Commercial; Interface:Serial; Interface Type:Serial; No. of ADC/DACs:2/2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Resolution:24 Bit; Sample Rate:16kSPS to 96kSPS; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.