Texas Instruments PCM2912PJTG4

Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2912PJTG4.

Arrow Electronics

Datasheet32 pages17 years ago

Texas Instruments

CAD Models

Download Texas Instruments PCM2912PJTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.557
$ 7.557
Stock
139,520
523,053
523,053
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCM2706PJT
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 48KSPS, TQFP-32
Texas InstrumentsPCM2912APJT
Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
MicrochipATMEGA88-15AD
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V Automotive 32-Pin TQFP
MicrochipATMEGA48-15AT
MCU 8-Bit ATmega AVR RISC 4KB Flash 3.3V/5V 32-Pin TQFP
IC MCU 8BIT 8KB FLASH 32TQFP / AVR series Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)

Descriptions

Descriptions of Texas Instruments PCM2912PJTG4 provided by its distributors.

Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
Audio Codec 1ADC / 1DAC 16-Bit 32-Pin TQFP Tray
IC AUDIO CODEC 16BIT USB 32TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.