Texas Instruments PCM2912APJT

Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
$ 9.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2912APJT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

Farnell

element14 APAC

LCSC

iiiC

Inventory History

3 month trend:
-2.75%

CAD Models

Download Texas Instruments PCM2912APJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.025
$ 7.557
$ 7.557
Stock
288,196
511,236
511,236
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
USB
USB
USB
Number of A/D Converters
1
1
1
Number of DAC Channels
2
2
2
Signal to Noise Ratio (SNR)
92 dB
92 dB
92 dB
Min Supply Voltage
3 V
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsPCM2706PJT
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 48KSPS, TQFP-32
Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
Texas InstrumentsPCM2706CPJTR
Stereo Audio DAC with USB Interface, Single-Ended Headphone Output and S/PDIF Output
MicrochipATMEGA16U2-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
MicrochipATMEGA32U2-AU
Microchip ATmega32U2Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATMEGA8U2-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation

Descriptions

Descriptions of Texas Instruments PCM2912APJT provided by its distributors.

Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 32-Pin TQFP Tray
USB Audio CODEC 1ADC/2DAC 16b 48KS/s 92dB TQFP
Interface - Codecs 16B Audio Codec W/ Usb Interface
AUDIO CODEC, 16BIT, 48KSPS, TQFP-32;
IC STEREO AUD CODEC W/USB 32TQFP
USB TQFP-32(7x7) Audio Interface ICs ROHS
IC- AUDIO CODEC WITH USB INTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2912APJT .