Texas Instruments PCM2912PJT

Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
$ 11.875
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2912PJT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2912PJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.875
$ 10.7
$ 10.7
Stock
157,855
218,015
218,015
Authorized Distributors
2
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
USB
USB
USB
Number of A/D Converters
1
1
1
Number of DAC Channels
2
2
2
Signal to Noise Ratio (SNR)
92 dB
92 dB
92 dB
Min Supply Voltage
4.35 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM2706PJT
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 48KSPS, TQFP-32
Texas InstrumentsPCM2912APJT
Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
MicrochipATMEGA88-15AD
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin TQFP
MicrochipATMEGA48-15AT
MCU 8-Bit ATmega AVR RISC 4KB Flash 3.3V/5V 32-Pin TQFP
IC MCU 8BIT 8KB FLASH 32TQFP / AVR series Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)

Descriptions

Descriptions of Texas Instruments PCM2912PJT provided by its distributors.

Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
AUDIO CODEC, USB INTERFACE 32TQFP; Type de CODEC audio: Stéréo; Nombre de CAN: 1; Nombre de CNA: 2; Température d'utilisation min: -25°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 48kSPS; Type de boîti
Audio Codec, Usb Interface 32Tqfp; Audio Codec Type:Stereo; No. Of Adcs:1; No. Of Dacs:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:48Ksps; Audio Ic Case Style:Tqfp; No. Of Pins:32Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2912PJT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2912PJT .