Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM2903BDBR

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
$ 12.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2903BDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages17 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-3.96%

CAD Models

Download Texas Instruments PCM2903BDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.25
$ 16.014
Stock
234,045
204,531
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
2 B
2 B
Interface
USB
USB
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
89 dB
89 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Texas InstrumentsPCM2901E
Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70
Texas InstrumentsPCM2903CDBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Self-powered (HID Interface) 28-SSOP -25 to 85
Texas InstrumentsDIR1703E
Audio Interface Receiver 1RX 28-Pin SSOP Rail
Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
64KB 2.15V~3.6V PIC 3.8KB 48MHz FLASH 16 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments PCM2903BDBR provided by its distributors.

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
IC STEREO AUD CODEC W/USB 28SSOP Stereo Audio Interface 16 b USB 28-SSOP
Audio Codec 2ADC / 2DAC 16-Bit 28-Pin SSOP T/R
Tape & Reel (TR) e4 Not For New Designs Nickel/Palladium/Gold (Ni/Pd/Au) codec 89dB 3V 285.791543mg 70mA
PCM2903B STEREO AUDIO CODEC WITH
RCVR OPT HI PERF VERS LINK HORZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.