Texas Instruments PCM2707CPJT

Stereo Audio DAC with Full Speed USB Interface, Single-Ended Headphone Output, and S/PDIF 32-TQFP -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2707CPJT.

Texas Instruments

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages24 years ago

CAD Models

Download Texas Instruments PCM2707CPJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
Stock
156,845
266,014
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2707CPJT.

Related Parts

Texas InstrumentsPCM2706PJT
On a Reel of 250, PCM2706PJT, Audio Converter DAC Dual 16 bit-, 48ksps ±8%FSR Serial, 32-Pin TQFP
Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
Texas InstrumentsPCM2706CPJTR
Stereo Audio DAC with USB Interface, Single-Ended Headphone Output and S/PDIF Output

Descriptions

Descriptions of Texas Instruments PCM2707CPJT provided by its distributors.

Stereo Audio DAC with Full Speed USB Interface, Single-Ended Headphone Output, and S/PDIF 32-TQFP -25 to 85
Audio D/A Converter ICs Stereo Audio DAC w/ Full Spd USB IF
DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP T/R
16Bit Audio Dac With Usb Interface
IC DAC 16BIT STER W/USB 32TQFP
D/A CONVERTER, 1 FUNC, SERIAL IN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.