Texas Instruments PCM1865DBTR

110dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1865DBTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet115 pages12 years ago
Datasheet115 pages12 years ago
Datasheet115 pages12 years ago
Datasheet113 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
+11.81%

CAD Models

Download Texas Instruments PCM1865DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 8.032
Stock
426,585
477,749
Authorized Distributors
3
2
Number of Bits
-
24
Number of Channels
4
4
Max Power Dissipation
-
145 mW
Power Dissipation
-
-
Min Supply Voltage
1.62 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of A/D Converters
4
4
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1865DBTR.

Related Parts

Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Texas InstrumentsPCM1863DBT
110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1864DBT
8-Channel Quad ADC 192ksps 24-bit Serial 30-Pin TSSOP Tube
8-bit Microcontrollers - MCU TPM TWI INDL 4.4MM 28-TSSOP UNSIGN
AT97 Series 3.6 V 33 MHz Trusted Platform Module LPC Interface - TSSOP-28
NXP SemiconductorsSC16IS752IPW,128
UART Interface, Serial UART, 2 Channels, 5 Mbps, 3 V, 3.6 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCM1865DBTR provided by its distributors.

110dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
IC ADC/AUDIO 24BIT 192K 30TSSOP "ADC, Audio 24 b 192k I2C, SPI 30-TSSOP"
AFE General Purpose 4ADC 24-Bit 3.3V 30-Pin TSSOP T/R
I²C,SPI Single-phase power supply 192Ksps 24bit 4 24 TSSOP-30 SMD mount,glue mount 1.2mm(height)
ADC, Proprietary Method, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO30
8-Channel Quad ADC 192ksps 24-bit Serial 30-Pin TSSOP T/R
PCM186x 110dB 2ch and 4ch Audio ADCs with Universal Front End
TSSOP-30-4.4mm Analog Front End (AFEs) ROHS
IC DAS/ADC/DAC SPECIAL 30-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.