Texas Instruments PCM1851APJTG4

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1851APJTG4.

Newark

Datasheet34 pages17 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments PCM1851APJTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
Stock
94,794
216,264
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1850APJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850APJTG4
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850APJTR
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850PJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsPCM1851PJTR
Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments PCM1851APJTG4 provided by its distributors.

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
EAR99 Tape and Reel I2C Serial QUAD audio amplifier 2V 1mm 28mA 180mW
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:96kSPS; Input Channel Type:Single Ended; Data Interface:Serial, I2C; Digital IC Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.