Texas Instruments PCM1851PJTR

Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
$ 3.083

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1851PJTR.

Texas Instruments

Datasheet33 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1851PJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
$ 9.576
Stock
298,093
266,103
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
24
Sampling Rate
96 ksps
96 ksps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1851APJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsPCM1851APJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850PJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850PJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsADS1292RIPBSR
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
Analog DevicesAD7265BSUZ-REEL7
ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access, PQFP32

Descriptions

Descriptions of Texas Instruments PCM1851PJTR provided by its distributors.

Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
101dB SNR Stereo ADC with 6x2 channel MUX and PGA 32-TQFP -40 to 85
Converters - Analog to Digital (ADC) 24-Bit Stereo ADC w/6x2 ch MUX & PGA
104dB 96kS/s 24bit Serial(I²C) TQFP-32 SMD mount 7mm*7mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.