Texas Instruments PCM1801U/2K

2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC T/R
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1801U/2K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1801U/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 7.1
Stock
280,055
298,822
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
-
16
Sampling Rate
48 ksps
48 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPCM1801U
2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC Tube
Texas InstrumentsPCM1801UG4
93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC -25 to 85
Texas InstrumentsAMC1203BDW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
MicrochipMCP3424-E/SL
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3428-E/SL
4-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3302-BI/SL
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments PCM1801U/2K provided by its distributors.

2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC T/R
93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC -25 to 85
Converters - Analog to Digital (ADC) 16-Bit, Stereo, ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1801U 2K
  • PCM1801U/2K.