Texas Instruments PCM1801U

2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC Tube
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1801U.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments PCM1801U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.1
$ 5.1
Stock
298,822
280,055
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
16
-
Sampling Rate
48 ksps
48 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAMC1203BDW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1203DW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1203BDWR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC T/R
MicrochipMCP3428-E/SL
4-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3428T-E/SL
4-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 14-Pin SOIC N T/R
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments PCM1801U provided by its distributors.

2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO14
Analogue To Digital Converter, Audio, 16 Bit, 48 Ksps, Single, 4.5 V, 5.5 V, Soic Rohs Compliant: Yes
16-Bit 48KS/s Stereo ADC, 93dB SNR, Serial, 2 Ch, SOIC
IC ADC/AUDIO 16BIT 48K 14SOIC "ADC, Audio 16 b 48k Serial 14-SOIC"
93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC -25 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1801U.
  • PCM1801U. .