Texas Instruments AMC1203BDW

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
$ 7.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1203BDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AMC1203BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.175
$ 4.001
Stock
160,379
238,566
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1203BDW.

Related Parts

Texas InstrumentsAMC1203DW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8513IDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments AMC1203BDW provided by its distributors.

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
5V 85dB 40Ksps 16bit 1 16 SPI Differential 5V Sigma-Delta SOIC-16 SMD mount 2.35mm(height)
±250-mV input, precision current sensing basic isolated modulator with int clock 16-SOIC -40 to 105
IC DELTA-SIGMA MOD 16 BIT 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.