Texas Instruments PCM1801UG4

93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC -25 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1801UG4.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet7 pages27 years ago

iiiC

CAD Models

Download Texas Instruments PCM1801UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.1
$ 7.1
Stock
122,580
284,923
284,923
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Channels
-
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCM1801U
2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC Tube
Texas InstrumentsPCM1801U/2K
2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC T/R
Texas InstrumentsAMC1203DW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
MicrochipMCP3424-E/SL
4-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
MicrochipMCP3428-E/SL
4-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments PCM1801UG4 provided by its distributors.

93dB SNR Stereo ADC with Single-Ended Inputs 14-SOIC -25 to 85
2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 14-Pin SOIC Tube
Converters - Analog to Digital (ADC) 16-Bit, Stereo, ADC
2-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO14
IC CONTROLLER FASTCHRGE 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.