Texas Instruments DSD1796DB

123dB SN Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40
$ 6.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSD1796DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet54 pages18 years ago
Datasheet22 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DSD1796DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.208
$ 5.074
Stock
406,246
324,161
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP

Descriptions

Descriptions of Texas Instruments DSD1796DB provided by its distributors.

123dB SN Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40
Converters - Audio 24-Bit Ster Adv Seg Delta-Sig Audio DAC
DAC 2-CH Segment 24-bit 28-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.