Texas Instruments PCM1795DBR

32-bit, 192kHz Sampling, Advanced Segment, Audio Stereo DAC 28-SSOP -25 to 85
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1795DBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet58 pages16 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+12.34%

CAD Models

Download Texas Instruments PCM1795DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 5.47
Stock
572,611
350,918
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
32
32
Settling Time
-
-
Interface
I2C, SPI
I2C
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
4.75 V
Max Supply Voltage
3.6 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP

Descriptions

Descriptions of Texas Instruments PCM1795DBR provided by its distributors.

32-bit, 192kHz Sampling, Advanced Segment, Audio Stereo DAC 28-SSOP -25 to 85
DSD, PCM Digital Supply, Analog Supply 200Ksps 32bit 2 SSOP-28 SMD 10.2mm × 5.3mm × 1.95mm
DAC 2-CH Segment 32-bit 28-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.