Texas Instruments PCM1795DB

32-bit, 192kHz Sampling, Advanced Segment, Audio Stereo DAC 28-SSOP -25 to 85
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1795DB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet58 pages16 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments PCM1795DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 3.172
Stock
338,771
545,674
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
32
32
Settling Time
-
-
Interface
I2C
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
3 V
Max Supply Voltage
5.25 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP

Descriptions

Descriptions of Texas Instruments PCM1795DB provided by its distributors.

32-bit, 192kHz Sampling, Advanced Segment, Audio Stereo DAC 28-SSOP -25 to 85
DAC 2-CH Segment 32-bit 28-Pin SSOP Tube
32BIT AUDIO STEREO DAC, 192KHZ, 28SSOP; Résolution (Bits): 32bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SSOP; Nombre de broc
32BIT AUDIO STEREO DAC, 192KHZ, 28SSOP; Resolution (Bits):32bit; Sampling Rate:200kSPS; Data Interface:I2C, Serial; Supply Voltage Range:4.75V to 5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28Pins; Input Channel Type:Serial; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:1795; IC Case Style:SSOP; Operating Temperature Range:-25°C to +85°C; Output Type:Current; Supply Current:21mA; Supply Voltage Max:5.25V; Supply Voltage Min:3V; Supply Voltage Range - Digital:3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1795DB .