Texas Instruments DAC7731EB

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
$ 22.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7731EB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Datasheet22 pages17 years ago
Datasheet8 pages23 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments DAC7731EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.158
$ 22.35
Stock
383,604
269,468
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
-
Max Supply Voltage
15.75 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7731EB.

Related Parts

Texas InstrumentsDAC7731EC
SERIAL INPUT LOADING 3 us SETTLING TIME 16-BIT DAC PDSO24
Texas InstrumentsDAC7731E
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
Texas InstrumentsDAC7731E/1K
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
Analog DevicesAD7840ARSZ
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDSO24
Analog DevicesAD7840ARS
IC DAC 14BIT V-OUT 24SSOP / 14 Bit Digital to Analog Converter 1 24-SSOP
Analog DevicesAD5726YRSZ-1REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Texas Instruments DAC7731EB provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
16-Bit 1-Ch DAC, 200kS/s, SPI, Dual 15V, SSOP
16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V eference and Serial I/F 24-SSOP -40 to 85
DAC 1-CH Segment 16-bit 24-Pin SSOP Tube
DAC, 16bit, 1Ch, SPI, 5V, R-2R, SSOP-24, SMD, 1.95mm H
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO24
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.172MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7731EB.