Texas Instruments DAC7731E

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
$ 19.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7731E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Datasheet22 pages17 years ago
Datasheet8 pages23 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+4.09%

CAD Models

Download Texas Instruments DAC7731E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.46
$ 16.005
$ 16.005
Stock
238,041
194,526
194,526
Authorized Distributors
5
0
0
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
16
16
16
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
-
-
Max Supply Voltage
15.75 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7731E.

Related Parts

Texas InstrumentsDAC7731EC
SERIAL INPUT LOADING 3 us SETTLING TIME 16-BIT DAC PDSO24
Texas InstrumentsDAC7731EB
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
Texas InstrumentsDAC7731E/1K
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F

Descriptions

Descriptions of Texas Instruments DAC7731E provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V eference and Serial I/F 24-SSOP -40 to 85
DAC 1-CH Segment 16-bit 24-Pin SSOP Tube
11.4V~15.75V -4.75V~-15.75V 16bit 1-Ch 16 SPI Serial 5V R-2R SSOP-24 SMD, 2mm H
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO24
DAC, 16BIT, 172KSPS, SSOP-24; Resolution (Bits): 16bit; Sampling Rate: 172kSPS; Data Interface: SPI; Supply Voltage Range: 4.75V to 5.25V, ± 11.4V to ± 15.75V; ADC / DAC Case Style: SSOP; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7731E .
  • DAC7731E.