Texas Instruments PCM1789PWG4

DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1789PWG4.

Texas Instruments

Datasheet41 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments PCM1789PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.624
$ 1.624
Stock
31,916
1,022,320
1,022,320
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1789TPWRQ1
Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105
Texas InstrumentsTLV320DAC23PW
Stereo audio DAC with 40-mW headphone driver 28-TSSOP
Texas InstrumentsTLV320DAC23IPWR
Low-Power Stereo DAC with HP Amplifier 28-TSSOP -40 to 85
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail
Cirrus LogicCS4350-CZZ
Audio D/A Converter ICs Stereo DAC w/PLL 24-Bit 192kHz 105dB
Cirrus LogicCS4350-CZZR
SPI Single-phase power supply 192Ksps 24bit 2 TSSOP-24 SMD mount,glue mount 900μm(height)

Descriptions

Descriptions of Texas Instruments PCM1789PWG4 provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
113dB SN Stereo DAC 24-TSSOP -40 to 85
IC 24-BIT AUDIO DAC 24-TSSOP
MOSFET N-CH 75V 76A D2PAK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.