Texas Instruments PCM1720E/2K

2 Serial(3-Wire) Delta-Sigma 100dB 96kS/s 24bit Voltage SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
$ 3.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1720E/2K.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages18 years ago
Datasheet4 pages29 years ago

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1720E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 4.196
Stock
233,181
294,082
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1606E
I2S, Single Supply, 200Ksps, 24bit, 6-Channel, SSOP-20, SMD, 7.2mm × 5.3mm × 1.95mm
Texas InstrumentsPCM1606E/2K
I²S Single-phase power supply 200Ksps 24bit 6 SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsDSD1702E/2K
DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1720E/2K provided by its distributors.

2 Serial(3-Wire) Delta-Sigma 100dB 96kS/s 24bit Voltage SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
IC DAC/AUDIO 24BIT 96K 20SSOP "DAC, Audio 24 b 96k I2S 20-SSOP"
DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1720E2K