Texas Instruments PCM1680DBQR

Serial Input Loading 0.2 Us Settling Time 24-BIT Dac PDSO28
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1680DBQR.

Newark

Datasheet39 pages11 years ago
Datasheet39 pages12 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments PCM1680DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.376
$ 3.486
Stock
609,532
1,164,808
Authorized Distributors
0
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
I2S
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Texas Instruments PCM1680DBQR provided by its distributors.

SERIAL INPUT LOADING 0.2 us SETTLING TIME 24-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, 8-Ch Delta-Sig Audio DAC
Digital To Analog Converter Dac, 24 Bit, 192Ksps, Qsop-28, Full Reel
DAC 8-CH Delta-Sigma 24-bit 28-Pin SSOP T/R
105dB SNR 8-Channel Audio DAC 28-SSOP -25 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.