Texas Instruments PCI950PT

Serial Interrupt Stream Deserializer 48-LQFP 0 to 70
$ 2.633

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI950PT.

element14 APAC

Datasheet4 pages18 years ago

Texas Instruments

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
Texas InstrumentsTL16C550CIPT
IC, SINGLE UART, FIFO, 1MBPS 3.6V LQFP48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTL16C550CPTR
Single UART with 16-Byte FIFOs and Auto Flow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550CPT
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B QFP SMD mount 7mm*7mm*1.4mm
NXP SemiconductorsSC16C752BIB48,157
UART 2-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 48-Pin l QFP Tray
NXP SemiconductorsSC16C550BIB48,151
IC UART SINGLE W/FIFO 48-LQFP / UART IC 1, UART Channel 16 Byte 48-LQFP (7x7)

Descriptions

Descriptions of Texas Instruments PCI950PT provided by its distributors.

Serial Interrupt Stream Deserializer 48-LQFP 0 to 70
TEXAS INSTRUMENTS PCI950PT DESERIALIZER, PCI, SER IRQ, 48LQFP
5V Core Logic Interface Controllers
SPECIALTY MICROPROCESSOR CIRCUIT PQFP48
IC SER IRQ DESERIALIZER 48-LQFP
PCI & PCI Express IRQSER Deserializer
Irqser Interrupt Deserializer Lqfp48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.