Texas Instruments PCI2030PGF

32-Bit PCI-to-PCI Bridge 176-LQFP
$ 9.045

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2030PGF.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.045
$ 14.42
Stock
120,801
248,141
Authorized Distributors
2
3
Case/Package
LQFP
LQFP
Number of Pins
-
176
Logic Function
-
-
Interface
-
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments PCI2030PGF provided by its distributors.

32-Bit PCI-to-PCI Bridge 176-LQFP
PCI Bridge Chip 32Bit 33MHz 176-Pin LQFP
PCI BUS CONTROLLER PQFP176
IC SOC CORTEX-A53 900FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.