Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCI1420ZHK

PC Card Controller Parallel/Serial Interface 209-Pin BGA MICROSTAR Tray
$ 7.324

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1420ZHK.

Texas Instruments

Datasheet6 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.324
$ 7.324
Stock
222,519
336,721
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
209
209
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI1520ZHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1520IGHKEP
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1520GHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI1420ZHK provided by its distributors.

PC Card Controller Parallel/Serial Interface 209-Pin BGA MICROSTAR Tray
ROHS3Compliant Controller PCI CardBus Obsolete interface controller
IC CONTROLLER PCI CARD 209BGA PCI CardBus Controller PCI Interface 209-BGA Microstar Junior (16x16)
PC Card Controller 209-BGA MIC OSTA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.