Texas Instruments PCF8575PWE4

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
$ 1.94
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575PWE4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCF8575PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.244
$ 1.244
Stock
101,451
1,756,013
1,756,013
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8575PWE4.

Related Parts

NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
Texas InstrumentsPCA9555PW
IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Texas InstrumentsPCA9548APWR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85
NXP SemiconductorsPCA9547PW,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24
Texas InstrumentsPCA9555PWR
1μA 10mA 25mA I2C SMBus 16 2.3V 5.5V 400KHz Yes TSSOP-24 SMD, Adhesive Mount 1.2mm H

Descriptions

Descriptions of Texas Instruments PCF8575PWE4 provided by its distributors.

16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
I2C/SMBus GPIO Expander 400kHz 5.5V 24-Pin TSSOP Tube
I2C, SMBus 16-Channel 2.5V-5.5V 400kHz SMD TSSOP-24 1.05mm H
Logic - I2C Remote 16-Bit I2C & SMBus I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC I/O EXPANDER I2C 16B 24TSSOP
PCF8575 REMOTE 16-BIT I2C AND SM
IC, 16BIT I2C/SMBUS EXPANDER, 8575; Chip Configuration:16bit; Bus Frequency:400kHz; Interface Type:I2C, Parallel, SMBus; No. of I/O's:32; Supply Voltage Range:2.5V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:24; SVHC:No SVHC (20-Jun-2011); Base Number:8575; Chip Configuration:16bit; Communication Function:I/O Expander; Control Interface:I2C, Parallel; IC Generic Number:8575; Interface:I2C; Logic Function Number:8575; No. of Bits:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:TSSOP; Supply Current:10µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc Max:5.5V; Voltage Vcc Min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.