Texas Instruments PCA9554PW

I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP Tube / IC I/O EXPANDER I2C 8B 16TSSOP
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554PW.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9554PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.145
$ 1.145
Stock
862,859
1,434,413
1,434,413
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9538PW
IC I/O EXPANDER I2C 8B 16TSSOP / I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP Tube
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9554APW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
NXP SemiconductorsPCA8574APW,112
I/o Expander, 8Bit, 400 Khz, I2C, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments PCA9554PW provided by its distributors.

I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP Tube / IC I/O EXPANDER I2C 8B 16TSSOP
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes TSSOP-16 SMD mount 1.2mm(height)
Ic, I/o Expander, I2C/smbus; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:i2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:tssop; No. Of Pins:16Pins; No. Of I/o S:8I/o S; Product Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554PW .