Texas Instruments PCA9538PW

IC I/O EXPANDER I2C 8B 16TSSOP / I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP Tube
$ 1.649
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9538PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9538PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.649
$ 1.029
$ 1.029
Stock
406,279
607,700
607,700
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9554PW,112
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
Texas InstrumentsPCA9534APWR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsPCA9557PWR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9554APW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
Texas InstrumentsPCA9557PW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9538PW provided by its distributors.

IC I/O EXPANDER I2C 8B 16TSSOP / I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP Tube
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
I/O Expander, 8Bit, 12C, Smbus, Tssop-16; Chip Configuration:8Bit; Bus Frequency:400Khz; Ic Interface Type:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:16Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9538PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9538PW .
  • PCA9538PW..