Texas Instruments PCA9554ADW

104μA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount
$ 0.974
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554ADW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet41 pages12 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments PCA9554ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 1.82
$ 1.82
Stock
312,532
227,039
227,039
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments PCA9554ADW provided by its distributors.

104μA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SOIC Tube
Logic - I2C Rem 8B I2C & SMBus I/O Expander
IC XPNDR 400KHZ I2C SMBUS 16SOIC
I2c Logic Interface Device Ics
PCA9554A REMOTE 8-BIT I2C AND SM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.