Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9546APWG4

4-Channel I2C And SMBus Switch With eset Functions 16-TSSOP -40 to 85
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9546APWG4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9546APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.27
Stock
103,049
769,677
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX7368EUE+
I2C Multiplexer 1-Element BiCMOS Open Drain 4-IN 16-Pin TSSOP
Analog DevicesMAX7368EUE+T
I2C Multiplexer 1-Element BiCMOS Open Drain 4-IN 16-Pin TSSOP T/R
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9544APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCA9546APWG4 provided by its distributors.

4-Channel I2C And SMBus Switch With eset Functions 16-TSSOP -40 to 85
Single-Ended Multiplexer, 1 Func, 4 Channel, PDSO16
I2C Multiplexer 1-Element 4-IN 16-Pin TSSOP Tube
IC I2C SMBUS SWITCH 4CH 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.