Texas Instruments TCA9544APWR

4-channel 1.65- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9544APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+8.81%

CAD Models

Download Texas Instruments TCA9544APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 1.011
$ 1.011
Stock
1,813,162
320,713
320,713
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
5
4
4
Number of Outputs
5
1
1
Number of Circuits
1
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
-
-
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA9544APWR.

Related Parts

Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC157APW
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC257APW
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
24mA 4.5V~5.5V 24mA TSSOP-20 Buffer/Driver/Transceiver ROHS
350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments TCA9544APWR provided by its distributors.

4-channel 1.65- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85
1ns@ 1.65Vto5.5V single-phase 1 4 1 1.65V 5.5V 6mA TSSOP-20 SMD mount,glue mount 1.2mm(height)
1.65V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9544APWR.