Texas Instruments PCA9534APW

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534APW.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9534APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.17
$ 1.17
Stock
130,058
1,124,318
1,124,318
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCA9500PW,118
IC I2C SMBus 8-Ch 2.5V-3.6V 400kHz TSSOP-16 SMD, Adhesive Mount 950μm H
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments PCA9534APW provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
IC XPND 400KHZ I2C SMBUS 16TSSOP / I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
I2C Logic Interface Device Ics; Leaded Process Compatible:Yes; No. Of Pins:16; Operating Temperature Range:-40°C To +85°C; Package/Case:16-Tssop; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9534APW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9534APW.