Texas Instruments PCA9534ADBR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet42 pages13 years ago
Datasheet41 pages15 years ago
Datasheet36 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-49.88%

CAD Models

Download Texas Instruments PCA9534ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 2.028
$ 2.028
Stock
170,402
185,709
185,709
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 16 hours ago)

Related Parts

NXP SemiconductorsPCA9554ADB,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 1.8mm(height)
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)
Texas InstrumentsTS3V330DBQR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-SSOP -40 to 85
NXP SemiconductorsPCA9554DB,118
PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
NXP SemiconductorsPCA9554DB,112
I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Ssop Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments PCA9534ADBR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SSOP -40 to 85
I2C SMBus 8-Bit 2.3V-5.5V 400kHz SSOP-16 SMD Adhesive Mount 10mA 25mA
I2C/SMBus Interface 400kHz 5.5V 16-Pin SSOP T/R
I2C and SMBus Low Power I/O Expander 16-Pin SSOP T/R
CA9534 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 5.5V 6.2mm 400kHz 10mA 25mA
IC XPNDR 400KHZ I2C SMBUS 16SSOP
IC OPAMP GP 550KHZ RRO 14TSSOP
I2c Logic Interface Device Ics
PCA9534A REMOTE 8-BIT I2C AND LO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.