Texas Instruments PCA9518PWT

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-TSSOP -40 to 85
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9518PWT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9518PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.232
$ 1.232
Stock
204,176
401,234
401,234
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Interface
-
-
-
Frequency
-
-
-
Number of I/Os
5
5
5
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsPCF8574PW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCF8574PWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Controller, Parallel/I2C/SMBus Interface, 2.5V/3.3V, 20-Pin TSSOP, T/R
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9501PW,118
PCA9501 Series 3.6 V ±100 mA 400 kHz 8-Bit I2C-bus and SMBus I/O Port - TSSOP-20

Descriptions

Descriptions of Texas Instruments PCA9518PWT provided by its distributors.

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-TSSOP -40 to 85
I2C 5-Channel 3V-3.6V 400kHz Min 100mA TSSOP-20 SMD, Adhesive Mount
IC INTERFACE SPECIALIZED 20TSSOP / Buffer Interface 20-TSSOP
I2C Buffer/Repeater 3.3V 20-Pin TSSOP T/R
IC EXPANDABL 5CH I2C HUB 20TSSOP
Ic,Bus Controller,Cmos,Tssop,20Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.