Texas Instruments PCA9518PWR

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-TSSOP -40 to 85
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9518PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+0.71%

CAD Models

Download Texas Instruments PCA9518PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.232
$ 1.437
$ 1.437
Stock
393,742
155,170
155,170
Authorized Distributors
5
2
2
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.6 V
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsPCF8574PW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCF8574PWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9559PW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 3 V
NXP SemiconductorsPCA9544APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCA9518PWR provided by its distributors.

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-TSSOP -40 to 85
I2C Buffer/Repeater 3.3V 20-Pin TSSOP T/R
TSSOP-20 Interface - Specialized ROHS
IC INTERFACE SPECIALIZED 20TSSOP
IC EXPANDABL 5CH I2C HUB 20TSSOP
I2c Logic Interface Device Ics

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.