Texas Instruments PCA9518PW

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-TSSOP -40 to 85
$ 1.437
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9518PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Verical

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9518PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.437
$ 1.232
$ 1.232
Stock
155,170
393,742
393,742
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Interface
-
-
-
Frequency
-
-
-
Number of I/Os
-
5
5
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9561PW,118
Multiplexer, PCA9 Series, 4-Func, 6 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9560PW,118
Multiplexer, 9560 Series, 1-Func, 3 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9559PW,112
PCA9559 Series 5 Bit Multiplexed/1-Bit Latched 6-Bit I2C DIP Switch - TSSOP-20
Texas InstrumentsTPS2231PW
ExpressCard single power interface switch 20-TSSOP -40 to 85
Texas InstrumentsAM26LV31EIPWR
Quad Transmitter RS-422/RS-485 16-Pin TSSOP T/R
Texas InstrumentsDRV632PWR
IC LINE DVR STER ADJ 14TSSOP / Audio Amp Speaker 1-CH Mono Class-AB 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCA9518PW provided by its distributors.

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-TSSOP -40 to 85
IC INTERFACE SPECIALIZED 20TSSOP / Buffer Interface 20-TSSOP
I2C/SMBus GPIO Expander 3.6V 20-Pin TSSOP Tube
IC EXPANDABL 5CH I2C HUB 20TSSOP
PCA9518 EXPANDABLE FIVE-CHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.