Texas Instruments PCA9517D

2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85
$ 2.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9517D.

TME

Datasheet28 pages11 years ago

Texas Instruments

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments PCA9517D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.273
$ 4.264
$ 4.264
Stock
319,751
328,074
328,074
Authorized Distributors
2
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Channels
2
-
-
Propagation Delay
67 ns
67 ns
67 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9517D.

Related Parts

Texas InstrumentsP82B96DR
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Texas InstrumentsP82B96D
Nickel/Palladium/Gold (Ni/Pd/Au) P82B96 Tube BIPOLAR signal repeater 5V 1.75mm -40C~85C 900muA

Descriptions

Descriptions of Texas Instruments PCA9517D provided by its distributors.

2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85
IC, DUAL REPEATER AMPLIFIER; Type de buffer: Bidirectionnel; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: SOIC; Nombre de broches: 8Broche(s); Tension, alimentation min.: 900mV; Tension, alimentation max..:
Ic, Dual Repeater Amplifier; Logic Family / Base Number:-; Logic Device Type:bidirectional; Logic Case Style:soic; No. Of Pins:8Pins; Supply Voltage Min:900Mv; Supply Voltage Max:5.5V; Logic Ic Family:-; Logic Ic Base Number:-; Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9517D .
  • PCA9517D.