Texas Instruments PCA9517DR

2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85
$ 4.359
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9517DR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet20 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments PCA9517DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.359
$ 2.273
$ 2.273
Stock
294,983
323,353
323,353
Authorized Distributors
1
2
2
Number of Channels
-
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
67 ns
67 ns
67 ns
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCA9517DR.

Related Parts

Texas InstrumentsSN65HVD251DR
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
Texas InstrumentsSN65HVD251D
Texas Instruments CAN Transceiver, 1 Channel, 1Mbps, +125°C, SOIC, ISO 11898, 8-Pin
Texas InstrumentsSN65HVD255D
CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments PCA9517DR provided by its distributors.

2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85
I2C Buffer/Repeater 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
2 I2C SOP-8 Signal Buffers, Repeaters, Splitters ROHS
Signal Buffer/Repeater/Distributor I/O Expander
IC REDRIVER I2C 1CH 400KHZ 8SOIC
Interface Circuit, BICMOS, PDSO8
I2c Logic Interface Device Ics
LEVEL TRANSLATING I2C BUS REPEATER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.