Texas Instruments P82B96D

Nickel/Palladium/Gold (Ni/Pd/Au) P82B96 Tube BIPOLAR signal repeater 5V 1.75mm -40C~85C 900muA
$ 2.904
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B96D.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-10.16%

CAD Models

Download Texas Instruments P82B96D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.904
$ 2.69
$ 2.69
Stock
332,980
310,816
310,816
Authorized Distributors
2
3
3
Number of Channels
2
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
5 ns
5 ns
5 ns
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsP82B96DR
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Texas InstrumentsPCA9517D
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments P82B96D provided by its distributors.

Nickel/Palladium/Gold (Ni/Pd/Au) P82B96 Tube BIPOLAR signal repeater 5V 1.75mm -40C~85C 900muA
BIDIRECTIONAL BUS BUFFER, DUAL, SOIC-8; Type de buffer: Mémoire tampon bidirectionnel; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: SOIC; Nombre de broches: 8Broche(s); Tension, alimentation min.: 2V; Tensi
Bidirectional Bus Buffer, Dual, Soic-8; Logic Device Type:Bidirectional Buffer; Logic Family/Base Number:-; Logic Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:2V; Supply Voltage Max:15V; Logic Ic Family:-; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS P82B96D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B96D .