Texas Instruments P82B715PE4

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
$ 2.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B715PE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

Inventory History

3 month trend:
-5.23%

CAD Models

Download Texas Instruments P82B715PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.053
$ 2.17
Stock
68,033
168,922
Authorized Distributors
1
4
Number of Channels
-
2
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
250 ns
Operating Supply Voltage
12 V
-
Case/Package
PDIP
PDIP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsNE5532AP
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsUA741CP
Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-1/NOPB
Texas Instruments Audio Amplifier IC, PDIP, Power Amp, 8-Pin, 1.25W Max Pwr

Descriptions

Descriptions of Texas Instruments P82B715PE4 provided by its distributors.

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
Interface - Signal Buffers, Repeaters I2C Bus Extender
Microprocessor Circuit, Bipolar, PDIP8
I2C Buffer 5V/9V 8-Pin PDIP Tube
Ic,I2c Bus Extender,Dip,8Pin,Plastic
2-BIT BIDIRECTIONAL 3- TO 12-V 4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.