Texas Instruments UA741CP

Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA741CP.

Farnell

Datasheet28 pages11 years ago
Datasheet21 pages18 years ago
Datasheet11 pages21 years ago
Datasheet11 pages21 years ago

Texas Instruments

Upverter

Newark

DigiKey

Inventory History

3 month trend:
-24.01%

CAD Models

Download Texas Instruments UA741CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.43
$ 0.43
Stock
1,205,366
183,427
183,427
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
6 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
77 dB
77 dB
Common Mode Rejection Ratio
70 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.7 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA741CP.

Related Parts

Texas InstrumentsTL081IP
Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL061IPE4
Single, 30V, 1MHz, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL071CPE4
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UA741CP provided by its distributors.

Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
AMPLIFIER; OPERATIONAL AMPLIFIER; + 18 V; 1.7 MA (TYP.); + 15 V; 1 MV (TYP.)
Single channel 80nA 0.5V/us 1MHz DIP-8 Operational Amplifier ROHS
General-purpose operational amplifier, PDIP-8, UA741CP
IC UA741CP Operational Amplifier 18V 500mW 0-to-70C
Texas Instruments Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
OP-AMP, 1MHZ, 0 TO 70DEG C, PDIP-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: ± 9V to ± 15V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA741CP .
  • UA741CP.
  • UA741CP...