Texas Instruments NE5532AP

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532AP.

TME

Datasheet23 pages11 years ago

Texas Instruments

Newark

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-15.71%

CAD Models

Download Texas Instruments NE5532AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.578
Stock
3,928,828
1,560
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
-
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532AP.

Related Parts

Texas InstrumentsNE5532P
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsSA5532AP
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Texas InstrumentsSA5532P
Dual, 30-V, 10-MHz, low noise audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments NE5532AP provided by its distributors.

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70
AMPLIFIER; DUAL LOW NOISE OPERATIONAL; 5 V (MIN.); 8 MA (TYP.); 10 MHZ
ROHS3Compliant EAR99 NE5532 Tube op amp amplifier circuit 9.81mm 200nA 9V 10000kHz
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Noise Amplifier ±15V 8-Pin PDIP Tube
Operational Amplifier 2x Low Noise DIP8 NE 5532 AP
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
Op Amp, Dual Low Noise, 5532, Dip8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:9V/Μs; Supply Voltage Range:± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS NE5532AP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE 5532 AP
  • NE5532 AP
  • NE5532AP .
  • NE5532AP.