Microchip TC647VPA

PWM Fan Motor Speed Controller 8-Pin PDIP Tube
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC647VPA.

Microchip

Datasheet28 pages13 years ago

element14 APAC

CAD Models

Download Microchip TC647VPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC648VPA
TC648 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - PDIP-8
MicrochipTC648BEPA
Motor Driver/Controller, Pwm; |Microchip Technology TC648BEPA
MicrochipTC649VPA
Pre-Driver - Low Side BLDC, 3V, 3V to 5.5V, Parallel Speed Controller, PDIP-8, TH
Texas InstrumentsP82B715P
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches

Descriptions

Descriptions of Microchip TC647VPA provided by its distributors.

PWM Fan Motor Speed Controller 8-Pin PDIP Tube
MICROCHIP TC647VPA, PWM CONTROLLER 34 HZ, 3 - 5.5 V, 8-PIN PDIP
FAN SPEED CONTROLLER, DC BRUSHLESS, 5mA, DIP-8
PWM Fan Speed Controller with Fault Detection
Fan Manager, 3.0 to 5.5V, PDIP-8, RoHS
Microchip SCT
Controllers - PWM Fan w/Fault Dtct
IC, PWM, FAN SPEED CNTRL, 8-DIP; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 5mA; Output Voltage: -; Driver Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC647VPA.