Texas Instruments OPA890IDG4

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA890IDG4.

Texas Instruments

Datasheet36 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

CAD Models

Download Texas Instruments OPA890IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.597
Stock
112,572
337,325
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
500 V/µs
500 V/µs
Gain Bandwidth Product
125 MHz
125 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
59 dB
59 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.1 mA
1.1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA890IDG4.

Related Parts

Texas InstrumentsOPA890ID
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA683ID
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsOPA683IDR
Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA890IDG4 provided by its distributors.

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Op Amp Single Low Power Amplifier ±6V/12V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:500V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.05% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.