Texas Instruments OPA683IDR

Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85
$ 2.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA683IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA683IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.165
$ 3.013
Stock
1,948,486
36,241,881
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
400 V/µs
Gain Bandwidth Product
1.44 GHz
1.44 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
940 µA
940 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA683IDR.

Related Parts

Texas InstrumentsOPA683ID
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsOPA890IDG4
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsTHS4001CDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA683IDR provided by its distributors.

Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
940μA 540V/μs 4.4nV/rtHz 1.44GHz 150mA 1 1 ±6V,12V 1.5mV 3μA 200MHz Current Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:200MHz; Slew Rate:540V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.