Texas Instruments OPA890ID

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA890ID.

Texas Instruments

Datasheet36 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Farnell

HQonline

Newark

Inventory History

3 month trend:
+9.38%

CAD Models

Download Texas Instruments OPA890ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA890ID.

Related Parts

Texas InstrumentsOPA890IDG4
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA683ID
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsOPA683IDR
Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA890ID provided by its distributors.

Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Op Amp Single Low Power Amplifier ±6V/12V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
1.1mA 500V/μs 8.1nV/rtHz 130MHz 40mA 1 1 3V ±6V,12V 1mV 100nA 260MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, V FEEDBACK, SINGLE, 8SOIC; No. of Amplifiers: 1 Amplifier; Bandwidth: 130MHz; Slew Rate: 500V/µs; Supply Voltage Range: ± 1.5V to ± 6V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.5V to ± 6V; Amplifier Type: Voltage Feedback; Base Number: 890; Current Iqc Max: 1.2mA; Gain Bandwidth: 260MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Settling Time: 16ns; Supply Current Max: 40mA; Supply Voltage + Nom: 12V; Supply Voltage Max: 12V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA890ID .