Texas Instruments OPA683ID

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 3.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA683ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Newark

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA683ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.013
$ 2.165
Stock
36,228,460
1,946,090
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
400 V/µs
-
Gain Bandwidth Product
1.44 GHz
1.44 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
940 µA
940 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA683ID.

Related Parts

Texas InstrumentsOPA683IDR
Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA890ID
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA890IDG4
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA683ID provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
940μA 540V/μs 4.4nV/rtHz 1.44GHz 150mA 1 1 ±6V,12V 1.5mV 3μA 200MHz Current Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, LOW POWER, SMD, SOIC8, 683; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:150MHz; Slew Rate:400V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:683; Gain Bandwidth:200MHz; Input Offset Voltage Max:1.5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:540V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:6V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.