Texas Instruments OPA835IRUNT

Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
$ 1.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA835IRUNT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA835IRUNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.822
$ 1.525
Stock
284,902
9,871,801
Authorized Distributors
5
5
Case/Package
WFQFN
WFQFN
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
160 V/µs
160 V/µs
Gain Bandwidth Product
31 MHz
31 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
91 dB
91 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsOPA2835IRUNR
Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Texas InstrumentsOPA836IRUNR
IC OPAMP VFB 1 CIRCUIT 10WQFN / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Texas InstrumentsOPA836IRUNT
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125

Descriptions

Descriptions of Texas Instruments OPA835IRUNT provided by its distributors.

Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Op Amp Single Low Power Amplifier R-R O/P 5.5V 10-Pin WQFN T/R
250μA 260V/μs 9.3nV/rtHz@ 5V 31MHz Rail to Rail 40mA 1 1 2.5V 100μV 200nA 56MHz Voltage Feedback WQFN-10 SMD mount,glue mount 750μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.