Texas Instruments OPA2835IRUNR

Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
$ 1.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2835IRUNR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments OPA2835IRUNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.762
$ 3.215
$ 3.215
Stock
258,419
426,134
426,134
Authorized Distributors
1
3
3
Case/Package
WFQFN
QFN
QFN
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
160 V/µs
-
-
Gain Bandwidth Product
31 MHz
31 MHz
31 MHz
Input Offset Voltage (Vos)
100 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
91 dB
91 dB
91 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2835IRUNR.

Related Parts

Texas InstrumentsOPA835IRUNR
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Texas InstrumentsOPA835IRUNT
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Texas InstrumentsOPA2836IRUNR
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-QFN -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2835IRUNR provided by its distributors.

Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin WQFN T/R
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-QFN (2x2)
Dual Op Amp, 56MHz BW, 160V/¦Ìs SR, 2.5-5.5V, 250uA, WFQFN
250μA(x2 Ch) 160V/μs 25nV/rtHz 31MHz Diff Rail-to-Rail 40mA 2 2 2.5V 5.5V 100μV 200nA 3.1MHz VFB QFN SMD, Adhesive Mount 750μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.