Texas Instruments OPA835IDBVT

Ultra Low Power, ail to ail Out, Negative ail In, VFB Amplifier 6-SOT-23 -40 to 125
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA835IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet54 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet51 pages13 years ago

element14 APAC

Newark

HQonline

Arrow.cn

Inventory History

3 month trend:
-9.05%

CAD Models

Download Texas Instruments OPA835IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.64
Stock
422,158
394,319
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
160 V/µs
160 V/µs
Gain Bandwidth Product
31 MHz
31 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
91 dB
91 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsOPA357AIDBVT
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA354AIDBVT
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA354AIDBVTG4
IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesADA4805-1ARJZ-R2
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Analog DevicesAD8051ARTZ-R2
ROHS3Compliant EAR99 AD8051 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2.6muA 5V 110000kHz
Analog DevicesAD8051ART-REEL
IC OPAMP VF R-R LDIST LP SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA835IDBVT provided by its distributors.

Ultra Low Power, ail to ail Out, Negative ail In, VFB Amplifier 6-SOT-23 -40 to 125
ROHS3Compliant EAR99 OPA835 Matte Tin (Sn) op amp amplifier circuit 2.9mm 0.35mA 2.75V 30000kHz
Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
Single channel 200nA 260V/us 31MHz SOT-23-6 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO6
IC, Op Amp, Single, VFB, Ultra Low Pwr, 31MHz, SOT-23-6, SMD
Op Amp, 250μA, 260V/μs, 9.3nV/rtHz@5V, 31MHz, Rail-to-Rail, 40mA, 1 Ch, 2.5V-5.5V, 100μV, 200nA, 56MHz, Voltage Feedback, SOT-23-6, SMD, 1.3mm H
Op Amp, R-R, 31Mhz, Sot23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:31Mhz; Slew Rate:160V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS OPA835IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA835IDBVT .
  • OPA835IDBVT.